12-position, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector featuring ZIF & LIF termination. This female, horizontal connector offers screwless termination and a 5.08mm pitch, supporting wire gauges from 12AWG to 30AWG. Rated for 12A current and 300V voltage, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating. Contact material is copper alloy, and the component is lead-free.
Harting 14311217102000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311217102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.