The Harting 15 15 018 6601 000 is a shrouded header with 18 contacts arranged in two rows. It features a right-angle body orientation and is designed for surface mount applications. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.7A. The har-flex tradename is associated with this product, which is suitable for use in various electronic assemblies.
Harting 15 15 018 6601 000 technical specifications.
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.7A |
| Tradename | har-flex® |
| Height | 4.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 15 15 018 6601 000 to view detailed technical specifications.
No datasheet is available for this part.