The Harting 15 21 040 6601 000 is a 40-contact SKT socket strip with a terminal pitch of 1.27mm and 2 rows. It features solder termination and a straight body orientation. This surface-mount component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 1.5A and has a height of 6.25mm.
Harting 15 21 040 6601 000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.5A |
| Tradename | har-flex® |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 15 21 040 6601 000 to view detailed technical specifications.
No datasheet is available for this part.