The 15 22 010 6601 000 from Harting is a surface mount socket strip with 10 contacts, a terminal pitch of 1.27mm, and a 2-row configuration. It features solder termination and a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.7A. It is designed for surface mount applications and is part of the har-flex series.
Harting 15 22 010 6601 000 technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.7A |
| Tradename | har-flex® |
| Height | 9.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 15 22 010 6601 000 to view detailed technical specifications.
No datasheet is available for this part.