The Harting 15 22 080 6601 000 is a socket strip connector with 80 contacts, featuring a female gender and a 1.27mm terminal pitch. It has two rows of contacts and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.4A. The har-flex trademarked socket strip is available in a straight body orientation and has a height of 9.05mm.
Harting 15 22 080 6601 000 technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.4A |
| Tradename | har-flex® |
| Height | 9.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 15 22 080 6601 000 to view detailed technical specifications.
No datasheet is available for this part.