
This 42-position connector features copper alloy contacts in a straight orientation, packaged in tape and reel format with 280 pieces per reel. The har-flex series connector has a pitch of 1.27mm and a stack height of 1.75mm, suitable for surface mount technology (SMT) applications. The product is RoHS compliant, indicating it meets European Union regulations for restricted hazardous substances.
Harting 15110422601000 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 1.75mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15110422601000 to view detailed technical specifications.
No datasheet is available for this part.
