Harting 15110562601000 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 1.75mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15110562601000 to view detailed technical specifications.
No datasheet is available for this part.