Harting 15111002601000 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Type | Male Pin |
| Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | har-flex |
| Stack Height | 1.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 15111002601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.