Harting 15111006601000 technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Har-Flex® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 15111006601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.