
This 6-position rectangular connector features a gold-plated contact finish and a copper alloy contact material with a gold plating. It has a current rating of 1.2A and is designed for surface mount applications. The connector is made from a polymer insulation material with a black color and is packaged in tape and reel quantities of 280. It meets UL94 V-0 flammability rating and is RoHS compliant.
Harting 15120062601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 3.25mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15120062601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
