Harting 15120202601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.7A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 3.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 15120202601000 to view detailed technical specifications.
No datasheet is available for this part.