Right-angle, surface-mount male pin header with a 1.27mm pitch, featuring 12 positions across 2 rows. This board-to-board connector utilizes a copper alloy contact material with gold plating for mating, ensuring reliable connectivity. Operating within a temperature range of -55°C to 125°C, it offers a 1.7A current rating and is constructed with a black polymer insulator meeting UL94 V-0 flammability standards. Supplied in tape and reel packaging, this lead-free and RoHS-compliant component is designed for efficient SMT termination.
Harting 15150122601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15150122601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.