Harting 15150502601000 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Har-Flex® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15150502601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
