
6-position, 2-row female socket connector for board-to-board and mezzanine applications. Features gold-plated copper alloy contacts with a square shape, offering a 2.3A current rating. This straight, surface-mount component has a 1.27mm pitch and a 6.25mm stack height, with a black polymer insulator rated UL94 V-0. Packaged on tape and reel for efficient assembly.
Harting 15210062601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 6.25mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15210062601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.