
Harting 15210062601333 technical specifications.
| Contact Material | Gold |
| Current Rating | 1.2A |
| Mount | Socket |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | har-flex |
| RoHS | Compliant |
Download the complete datasheet for Harting 15210062601333 to view detailed technical specifications.
No datasheet is available for this part.