6-position, 2-row female socket connector featuring a 1.27mm pitch and straight orientation for surface mount termination. This board-to-board connector offers a 9.05mm stack height with a mated stacking height of 13.8mm. Contacts are constructed from copper alloy with gold plating for reliable mating. Rated for 1.2A, the connector boasts a UL94 V-0 flammability rating and is RoHS compliant.
Harting 15220062601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 13.8mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 9.05mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15220062601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.