50-position, 2-row female socket connector with a 1.27mm pitch, designed for surface mount (SMT) termination. Features gold-plated copper alloy contacts with a square shape, offering a 1.5A current rating. The black polymer insulation is UL94 V-0 rated, and the straight orientation facilitates efficient board assembly. This connector supports a mated stacking height of 13.8mm and a stack height of 9.05mm.
Harting 15220502601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mated Stacking Heights | 13.8mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 9.05mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15220502601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.