170-contact, 4-row female header with 0.55mm pitch and 1.5mm row spacing. Features right-angle, straight orientation and press-fit termination. Constructed with copper alloy contacts plated in gold, housed in a black, UL94 V-0 rated insulator. Operates within a -55°C to 105°C temperature range.
Harting 16041705104000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 74.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.55mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| Width | 28.25mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16041705104000 to view detailed technical specifications.
No datasheet is available for this part.