170-contact, 5-row female header with a 2.25mm pitch, designed for board-to-board applications. Features a right-angle, through-hole mounting style with press-fit termination and a locking mechanism. Constructed with copper alloy contacts plated in gold, housed in a black, UL94 V-0 rated insulator. Operates within a temperature range of -55°C to 105°C, is lead-free, and RoHS compliant.
Harting 16041705106000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| Weight | 1.223301oz |
| Width | 21.85mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16041705106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.