170-contact, 5-row female receptacle with 2.25mm pitch and 1.5mm row spacing. Features straight, through-hole mounting with press-fit termination and gold-plated copper alloy contacts. Rated for 1.52A current and operates from -55°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
Harting 16111705202000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.52A |
| Depth | 7.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 74.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| Weight | 0.349212oz |
| Width | 12.85mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16111705202000 to view detailed technical specifications.
No datasheet is available for this part.