Harting 16111705205000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.52A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.75mm |
| RoHS Compliant | Yes |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 16111705205000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.