Harting 16111705206000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 12.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 74.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.75mm |
| RoHS Compliant | Yes |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| Width | 7.45mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16111705206000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.