Harting 16211701303000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.52A |
| Depth | 23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.75mm |
| RoHS Compliant | No |
| Series | ATCA / mTCA |
| Termination | Solder |
| Width | 4.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 16211701303000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
