Harting 16221701301000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.22mm |
| Gender | Male |
| Length | 69.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 2.25mm |
| Reach SVHC Compliant | No |
| Series | MCH |
| Termination | Solder |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16221701301000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.