
This connector features 170 gold-plated contacts with a right-angle orientation and a through hole mount. It has a flammability rating of UL94 V-0 and is available in a tray packaging with 20 pieces per package. The connector measures 69.9mm in length and 7.62mm in width, with a pitch of 1.5mm and a depth of 23mm.
Harting 16241701301000 technical specifications.
| Contact Plating | Gold |
| Depth | 23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Series | ATCA / mTCA |
| Termination | Solder |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 16241701301000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.