Harting 16310301201000 technical specifications.
| Contact Plating | Gold |
| Depth | 20.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 46.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 34 |
| Number of Positions Loaded | 30 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16310301201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.