Harting 16310341201000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 16310341201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.