Harting 16340961101000 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 9.3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Package Quantity | 15 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | ATCA / mTCA |
| Termination | Press-Fit |
| Weight | 2.027547oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 16340961101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
