Harting 17-24-110-2101 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.45mm |
| Gender | Receptacle |
| Length | 43.9mm |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17-24-110-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.