Harting 17011544001 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 17011544001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.