125-position, 5-row male board connector with 2mm pitch and 2mm row spacing. Features straight orientation and press-fit termination for PCB mounting. Constructed with a thermoplastic resin body and copper alloy contacts, both plated with gold. Offers a current rating of 1A and a voltage rating of 750V AC. Operates within a temperature range of -55°C to 125°C and supports 250 mating cycles.
Harting 17021252201 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus® HM |
| Termination | Press-Fit |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 17021252201 to view detailed technical specifications.
No datasheet is available for this part.