DIN Signal Connector Male connector Press-in termination Rated current 1 A Contacts 77 Straight Copper alloy Au over Pd/Ni over Ni Mating side Nickel plated Termination side Performance level 2 Thermoplastic resin glass-fibre filled Beige
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |