Harting 17063081201 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 44 |
| Number of Positions | 308 |
| Number of Rows | 7 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17063081201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.