Harting 17150352201 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | har-bus® HM |
| RoHS | Compliant |
Download the complete datasheet for Harting 17150352201 to view detailed technical specifications.
No datasheet is available for this part.