Harting 17151691003 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| RoHS | Compliant |
Download the complete datasheet for Harting 17151691003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.