
This 22-position terminal block features a 1-row, straight configuration with a module package and through-hole termination. The contacts are plated with gold for reliable connections. The block is packaged in bulk quantities of 80 units per package. It is compliant with RoHS regulations but does not meet Reach SVHC compliance standards.
Harting 17210004102 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Height | 19.85inch |
| Length | 49.9mm |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 17210004102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
