Harting 17211101102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 23.75mm |
| Gender | Female |
| Length | 49.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17211101102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.