
110-contact female board connector with 5 rows, featuring a right-angle mounting style and press-fit termination. This general-purpose connector is designed for board-to-board and mezzanine applications. It boasts a UL 94V-0 flammability rating.
Harting 17211102102 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 110 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 17211102102 to view detailed technical specifications.
No datasheet is available for this part.