
This terminal block features 110 positions in 5 rows, with gold-plated contacts for reliable connections. It operates within a temperature range of -55°C to 125°C and is packaged in quantities of 10 in rail or tube packaging. The har-bus HM series terminal block is designed for through-hole mounting.
Harting 17211104102 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 17211104102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.