
This 55-position, 5-row header is designed for through-hole, edge, or board mounting and features a 2mm pitch. It has a current rating of 1A and is plated with gold for corrosion resistance. The operating temperature range is -55°C to 125°C. The header is packaged in a rail or tube with 20 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17230551102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17230551102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.