55-position, 5-row right-angle female board connector with 2mm pitch and 2mm row spacing. Features press-fit termination with gold-plated copper alloy contacts. Rated for 1A current and 750V AC, operating between -55°C and 125°C. Constructed from UL94 V-0 rated resin and thermoplastic, offering 250 mating cycles. Designed for PCB through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17230552101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 24.9mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus |
| Termination | Press-Fit |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 17230552101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.