
This 55-position terminal block features a copper alloy contact material with gold plating, supporting a current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The terminal block is designed for through-hole mounting and has a pitch of 2mm. It is compliant with RoHS regulations but does not meet Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17230552102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.45mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17230552102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
