Harting 17240004102 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 19.85mm |
| Height | 19.85inch |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-bus HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17240004102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.