Harting 17241101102 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 20.8mm |
| Gender | Receptacle |
| Length | 43.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17241101102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.