This 95-position, 5-row header is designed for through-hole, edge, or board mounting and features a 2mm pitch. It has a current rating of 1A and is plated with gold. The operating temperature range is -55°C to 125°C. The header is packaged in a rail or tube and is compliant with RoHS regulations.
Harting 17330951102 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17330951102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.