Right-angle board connector, female receptacle with 110 contacts arranged in 5 rows. Features a 2mm pitch and 2mm row spacing, utilizing press-fit termination for secure mounting. Constructed with copper alloy contacts plated in gold, offering a current rating of 1A. Operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating. RoHS compliant.
Harting 17341102102 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 43.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17341102102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.