Harting 17461441207 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 17461441207 to view detailed technical specifications.
No datasheet is available for this part.