This 6-position terminal block features a straight orientation and a 2mm pitch. It has a maximum current rating of 2A and operates within a temperature range of -55°C to 125°C. The terminal block is made of copper alloy with a gold plating and is packaged in bulk quantities of 9 units. It is compliant with RoHS regulations.
Harting 17461441208 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.7mm |
| Length | 54.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17461441208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.