Harting 17700006002 technical specifications.
| Number of Positions | 127 |
| Number of Rows | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| RoHS | Compliant |
Download the complete datasheet for Harting 17700006002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.