Hard Metric Connectors HAR-BUS HM AB-SHROUD AB 25 ; X=2,3
Harting 17700008002 technical specifications.
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| RoHS | Compliant |
Download the complete datasheet for Harting 17700008002 to view detailed technical specifications.
No datasheet is available for this part.